TE Connectivity CPF0402B63K4E1

Fixed Resistor, Thin Film, 0.063W, 63400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B63K4E1.

IHS

Datasheet9 pages4 years ago

Electro Sonic

Newark

TE Connectivity

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CPF0402B63K4E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERA-2AEB6342X
Res Thin Film 0402 63.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
Fixed Resistor, Thin Film, 0.063W, 63400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD0763K4L
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 63.4kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB683X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 68kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB5902X
Res Thin Film 0402 59K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 66500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B63K4E1
Fixed Resistor, Thin Film, 0.063W, 63400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B60K4E1
Res Thin Film 0402 60.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0402B63K4E1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 63400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Surface Mount Thin Film Resistor, Cpf Series, 63.4 Kohm, 63 Mw, - 0.1%, 25 V |Neohm Te Connectivity CPF0402B63K4E1
PRECISION THIN FILM SMNT RESTR 0402 CASE 63.4KOHM +/-0.1%.063W +/-25PPM/C
RES, 63K4, 0.1%, 0.063W, 0402, THIN FILM
RES, 63K4, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 63.4kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tole
CPF 0402 63K4 0.1% 25PPM 1K RL Resistance Value: 63.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 63.4K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B63K4E1 | Internal Number: 1-1879216-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879216-1