What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA-2AEB6342X

Res Thin Film 0402 63.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2AEB6342X.

Panasonic

Datasheet3 pages10 years ago

Newark

JRH Electronics

Farnell

Panasonic SCT

Inventory History

3 month trend:
-0.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.063W, 63400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B63K4E1
Fixed Resistor, Thin Film, 0.063W, 63400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD0763K4L
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 63.4kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB5902X
Res Thin Film 0402 59K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCPF0402B60K4E1
Res Thin Film 0402 60.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity9-1879208-3
Fixed Resistor, Thin Film, 0.063W, 68000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERA-2AEB6342X provided by its distributors.

Res Thin Film 0402 63.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 63400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 63.4kOhm 0.063W 1/16W
Thin Film Resistor,Chip,0402,1/16W, 0.1% 63.4Kohm
Metal Film (Thin Film) Chip Resistors, 0.063W, 63400½, 0.1%, 0402, RoHS
Panasonic SCT
ERA Series 0402 63.4 kOhm ±0.1% 0.063 W ±25 ppm/°C Metal Thin Film Chip Resistor
SMD Thin Film Res. 0402 0,063W 0,1% 63K4
Panasonic ERA2AEB6342X - High Precision Chip Resistors
RES SMD 63.4KOHM 0.1% 1/16W 0402
Res, 63K4, 0.1%, 0.063W, Metal Film/0402; Resistance:63.4Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA2AEB6342X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB6342X.
  • ERA2AEB6342X