Panasonic ERA2AEB683X

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 68kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB683X.

Future Electronics

Datasheet3 pages10 years ago

Electro Sonic

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
+31.34%

CAD Models

Download Panasonic ERA2AEB683X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRT0402BRD0768KL
62.5mW 68kΩ 50V Thin Film Resistor ±25ppm/℃ ±0.1% 0402 Chip Resistor - Surface Mount RoHS
PanasonicERA-2AEB7152X
Res Thin Film 0402 71.5K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD0766K5L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 66.5kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0771K5L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 71.5kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB7322X
Res Thin Film 0402 73.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP4-2176215-4
Fixed Resistor, Thin Film, 0.063W, 66500ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERA2AEB683X provided by its distributors.

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 68kΩ 0402 Chip Resistor - Surface Mount ROHS
RES SMD 68K OHM 0.1% 1/16W 0402 / 68 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Thin Film Resistor,Chip,0402,1/16W, 0.1% 68k ohm
68kΩ ±0.1% 62.5mW ±25ppm/°C Chip Resistor, SMD, 0402, 1mm × 500μm × 400μm
Metal Film (Thin Film) Chip Resistors, 0.063W, 68000½, 0.1%, 0402, RoHS
Panasonic SCT
ERA Series 0402 68 kOhm ±0.1 % 0.063 W ±25 ppm/°C Metal Thin Film Chip Resistor
THIN FILM RESISTOR, 68KOHM, 0.1%, 0402, FULL REEL
Thin Film Resistors - SMD 0402 1/16W 68Kohms
Res, Metal Film (Thin Film), 68K, 0.1%, 0.063W, 0402, Reel; Resistance:68Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Voltage Rating:50Vrohs Compliant: Yes |Panasonic ERA-2AEB683X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB683X