TE Connectivity CPF0402B60K4E1

Res Thin Film 0402 60.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B60K4E1.

Farnell

Datasheet4 pages4 years ago
Datasheet1 page16 years ago

IHS

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-20.02%

CAD Models

Download TE Connectivity CPF0402B60K4E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERA-2AEB6042X
Res Thin Film 0402 60.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0402BRD0760K4L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 60.4kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB5902X
Res Thin Film 0402 59K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA2AEB563X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 56kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B57K6E1
Res Thin Film 0402 57.6K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B54K9E1
Res Thin Film 0402 54.9K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B60K4E1
Res Thin Film 0402 60.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B56K2E1
Res Thin Film 0402 56.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0402B60K4E1 provided by its distributors.

Res Thin Film 0402 60.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 60400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
CPF Neohm FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 60.4kOhm 0.063W 1/16W
PRECISION THIN FILM SMNT RESTR 0402 CASE 60.4KOHM +/-0.1%.063W +/-25PPM/C
SMD Resistor 0402 60.4KΩ ±0.1% 1/16W ±25ppm/℃
60.4K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
Res, 60K4, 0.1%, 0.063W, 0402, Thin Film; Resistance:60.4Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision Low Tcr Rohs Compliant: Yes |Te Connectivity Neohm CPF0402B60K4E1
CPF 0402 60K4 0.1% 25PPM 1K RL Resistance Value: 60.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 60.4K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B60K4E1 | Internal Number: 1879216-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879216-9
  • CPF0402B60K4E1.