TE Connectivity CPF0402B383RE1

Surface Mount Thin Film Resistor, Cpf Series, 383 Ohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric]
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B383RE1.

Farnell

Datasheet4 pages4 years ago
Datasheet4 pages1 year ago
Datasheet1 page16 years ago

IHS

TE Connectivity

Electro Sonic

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CPF0402B383RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanasonicERA-2AEB3830X
Res Thin Film 0402 383 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0402BRD07383RL
Fixed Resistor, Thin Film, 0.0625W, 383ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB391X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 390Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB361X
Res Thin Film 0402 360 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0402B402RE1
Res Thin Film 0402 402 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
TE ConnectivityCPF0402B412RE1
Surface Mount Thin Film Resistor, Cpf Series, 412 Ohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric]
TE ConnectivityCPF0402B383RE1
Surface Mount Thin Film Resistor, Cpf Series, 383 Ohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric]
TE ConnectivityCPF0402B365RE1
Res Thin Film 0402 365 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R

Descriptions

Descriptions of TE Connectivity CPF0402B383RE1 provided by its distributors.

Surface Mount Thin Film Resistor, Cpf Series, 383 Ohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric]
Fixed Resistor, Thin Film, 0.063W, 383ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 383 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy Pad SMD Medical T/R
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 383OHM +/-0.1%.063W +/-25PPM/C
Thin Film Resistors - SMD CPF 0402 383R 0.1% 25PPM
Resistor, 383R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:383ohm; Product Range:CPF Series; Voltage
CPF 0402 383R 0.1% 25PPM 1K RL Resistance Value: 383 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 383 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B383RE1 | Internal Number: 1879214-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879214-8