Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B402RE1

Res Thin Film 0402 402 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B402RE1.

Farnell

Datasheet4 pages4 years ago
Datasheet9 pages11 years ago
Datasheet1 page17 years ago

IHS

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-5.22%

CAD Models

Download TE Connectivity CPF0402B402RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-2AEB4020X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 402Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 402 Ohm 0.1% 1/10W 25ppm/C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD07402RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 402Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB391X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 390Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B365RE1
Res Thin Film 0402 365 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
PanasonicERA2AEB431X
Res Thin Film 0402 430 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCPF0402B402RE1
Res Thin Film 0402 402 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity CPF0402B402RE1 provided by its distributors.

Res Thin Film 0402 402 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.063W, 402ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 402OHM +/-0.1%.063W +/-25PPM/C
402Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm(Length)*300μm(height)
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 402Ohm ±25ppm/C
Res, 402R, 0.1%, 0.063W, 0402, Thin Film; Available Until Stocks Are Exhausted Alternative Available |Te Connectivity Neohm CPF0402B402RE1
RES, 402R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 402ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)
CPF 0402 402R 0.1% 25PPM 1K RL Resistance Value: 402 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 402 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B402RE1 | Internal Number: 1-1879214-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879214-0