Descriptions of TE Connectivity CPF0402B412RE1 provided by its distributors.
Res Thin Film 0402 412 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 412ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res, Smd, Thin Film, 412R, 63Mw, 25V; |Te Connectivity Neohm CPF0402B412RE1
412Ω ±0.1% 62.5mW ±25ppm/°C 0402 SMD Chip Resistor, 1mm L × 300μm H
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 412OHM +/-0.1%.063W +/-25PPM/C
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 412 Ω, Neohm CPF
RES, 412R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 412ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
CPF 0402 412R 0.1% 25PPM 1K RL Resistance Value: 412 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 412 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B412RE1 | Internal Number: 1-1879214-1 | TE Connectivity | NEOHM