What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CPF0402B365RE1

Res Thin Film 0402 365 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R

$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B365RE1.

IHS

Datasheet9 pages4 years ago

Newark

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity CPF0402B365RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityCPF0402B365RE1
Res Thin Film 0402 365 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
PanasonicERA-2AEB3650X
Res Thin Film 0402 365 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0402BRD07365RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 365Ω 0402 Chip Resistor - Surface Mount ROHS
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 365Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB331X
Res Thin Film 0402 330 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA2AEB391X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 390Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CPF0402B365RE1 provided by its distributors.

Res Thin Film 0402 365 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.063W, 365ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 365OHM +/-0.1%.063W +/-25PPM/C
Thin Film Resistors-SMD CPF 0402 365R 0.1% 25PPM
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 365Ohm ±25ppm/C
365 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±25 ppm/°C, Neohm CPF
CPF 0402 365R 0.1% 25PPM 1K RL Resistance Value: 365 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 365 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B365RE1 | Internal Number: 1879214-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879214-6