
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A102580CT-ND | 1,872 | 1 | Cut Tape | ||||||||
| Heilind Asia | 3-1879215-8 | 0 | 11h | |||||||||
| Interstate Connecting Components | 3-1879215-8 | 0 | 16h | |||||||||
| Heilind Americas | 3-1879215-8 | 0 | 17h | |||||||||
| Newark | CPF0402B10K2E1 | 0 | 1 | Cut Tape |
Download TE Connectivity CPF0402B10K2E1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity CPF0402B10K2E1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: