TE Connectivity CPF0402B9K53E1

Res Thin Film 0402 9.53K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B9K53E1.

IHS

Datasheet9 pages4 years ago

Newark

TE Connectivity

Electro Sonic

Master Electronics

CAD Models

Download TE Connectivity CPF0402B9K53E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERA-2AEB9531X
Res Thin Film 0402 9.53K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0402BRD079K53L
Res Thin Film 0402 9.53K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
Res Thin Film 0402 9.53K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA2AEB103X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 10kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB912X
Res Thin Film 0402 9.1K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRD0710KL
Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B9K53E1
Res Thin Film 0402 9.53K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0402B9K53E1 provided by its distributors.

Res Thin Film 0402 9.53K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 9530ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
9.53 kOhms 0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) - Thin Film
Surface Mount Thin Film Resistor, CPF Series, 9.53 kohm, 63 mW, - 0.1%, 25 V RoHS Compliant: Yes
PRECISION THIN FILM SMNT RESTR 0402 CASE 9.53KOHM +/-0.1%.063W +/-25PPM/C
SMD Resistor 0402 9.53KΩ ±0.1% 1/16W ±25ppm/℃
CPF 0402 9K53 0.1% 25PPM 1K RL Resistance Value: 9.53K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 9.53K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B9K53E1 | Internal Number: 3-1879215-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879215-6