
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A102194CT-ND | 1 | 1 | Cut Tape | ||||||||
| Sager Electronics | 1624117-5 | 0 | 8K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | 1624117-5 | 0 | 100 | Bulk | 10h | |||||||
| Richardson RFPD | BMB2A0120AN4 | Contact | 1 | 1h | ||||||||
| Avnet | 1624117-5 | 0 | 8K | 4d |
Download TE Connectivity BMB2A0120AN4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity BMB2A0120AN4 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: