Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLZ1608M4R7WT000

Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.35A 0.65Ohm DCR 0603 T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ1608M4R7WT000.

ODG (Origin Data Global)

Datasheet6 pages5 years ago

Newark

TME

Future Electronics

Inventory History

3 month trend:
-7.50%

CAD Models

Download TDK MLZ1608M4R7WT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.083
$ 0.083
Stock
3,192,723
235,859
235,859
Authorized Distributors
6
4
4
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
20 %
20 %
20 %
Current Rating
350 mA
350 mA
350 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
650 mΩ
650 mΩ
650 mΩ
Q Factor
-
-
-
Test Frequency
2 MHz
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-05-14
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.4A 0.442Ohm DCR 0805 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.08A 0.416Ohm DCR 0603 T/R
TAIYO YUDENCB2012T4R7MV
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.43A 0.52Ohm DCR 0805 Automotive T/R
TAIYO YUDENLBC2012T4R7M
Ind Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 295mA 0805 T/R
TAIYO YUDENLBC2016T4R7M
Inductor General Purpose Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.355A 0.481Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK MLZ1608M4R7WT000 provided by its distributors.

Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.35A 0.65Ohm DCR 0603 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
2MHz 5MHz 120mA 350mA 8 4.7μH 500mΩ ±20% 0603 SMD mount 1.6mm*800μm*950μm
Inductance:4.7µH; DC Resistance Max:0.5ohm; Product Range:MLZ Series RoHS Compliant: Yes
MLZ 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 4.7muH
FIXED IND 4.7UH 350MA 500 MOHM
FIXED IND 4.7UH 350MA 500MOHM SM
SMD / SMT Inductors (Coils), L=4.7μH, L x W x T :
4.7uH 卤20% 120mA 500m惟 0603 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ1608M4R7WT000.