TAIYO YUDEN LBC2016T4R7M

Inductor General Purpose Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.355A 0.481Ohm DCR 0806 T/R
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LBC2016T4R7M.

IHS

Datasheet3 pages4 years ago

Taiyo Yuden SCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download TAIYO YUDEN LBC2016T4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-12-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENCB2012T4R7MV
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.43A 0.52Ohm DCR 0805 Automotive T/R
TAIYO YUDENLBC2012T4R7M
Ind Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 295mA 0805 T/R
TAIYO YUDENLBR2518T4R7M
Inductor General Purpose Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.345A 0.13Ohm DCR 1007 T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 7.96MHz 20Q-Factor Ferrite 0.285A 1.04Ohm DCR 1008 T/R
Ind Power Wirewound 4.7uH 20% 7.96MHz 20Q-Factor 285mA 1008 T/R
Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.4A 0.442Ohm DCR 0805 T/R

Descriptions

Descriptions of TAIYO YUDEN LBC2016T4R7M provided by its distributors.

Inductor General Purpose Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.355A 0.481Ohm DCR 0806 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
Wire-wound Chip Inductors (LB series)[LB], 0.355A, 4.7 uH, ± 20 %, 0806, RoHS
Taiyo Yuden SCT
Fixed Inductors 0806 4.7uH 481mOhms +/-20%Tol 355mA
FIXED IND 4.7UH 355MA 370MOHM SM
FIXED IND 4.7UH 355MA 370 MOHM
LB C Type 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 4.7muH
355mA 4.7uH ±20% 0806 Power Inductors ROHS
Wirewound Inductor; Inductor Type:Standard; Series:LQ LB; Inductance:4.7µH; Inductance Tolerance:± 20%; DC Resistance Max:0.481ohm; DC Current Rating:355mA; Self Resonant Frequency:45MHz; Package/Case:0806; Current Rating:355mA ;RoHS Compliant: Yes

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQ LB C2016T4R7M
  • LQLBC2016T4R7M