TDK MLZ2012M100WT000

Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.35A 0.611Ohm DCR 0805 T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012M100WT000.

TDK

Datasheet12 pages5 years ago

ODG (Origin Data Global)

Farnell

Newark

TME

Inventory History

3 month trend:
-29.61%

CAD Models

Download TDK MLZ2012M100WT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.057
Stock
4,404,936
473,391
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
350 mA
350 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
611 mΩ
611 mΩ
Q Factor
-
-
Test Frequency
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.06A 0.78Ohm DCR 0603 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENNRH2412T100MNGH
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.45A 0.72Ohm DCR T/R
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.25A 1.365Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLZ2012M100WT000 provided by its distributors.

Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.35A 0.611Ohm DCR 0805 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Ind Power Chip Shielded Wirewound 10uH ±20% 2MHz Ferrite 350mA T/R
Avnet Japan
MLZ Series 0805 10 uH ±20% Tolerance 350 mA Surface Mount Multilayer Inductor
INDUCTOR, MULTI LAYER, 10UH, 350MA, 0805; Product Range:MLZ Series; Inductance:10µH; DC Current Rating:350mA; High Frequency Inductor Case:0805 ^2012 Metric]; Inductor Construction:Multilayer; DC Resistance Max:0.47ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ2012M100WT000.