TDK MLZ2012M6R8WT000

Inductor Power Shielded Multi-Layer 6.8uH 20% 2MHz Ferrite 0.4A 0.52Ohm DCR 0805 T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012M6R8WT000.

Future Electronics

Datasheet12 pages5 years ago

ODG (Origin Data Global)

Newark

TME

Inventory History

3 month trend:
+67.12%

CAD Models

Download TDK MLZ2012M6R8WT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.049
$ 0.049
Stock
679,887
590,417
590,417
Authorized Distributors
6
6
6
Inductance
6.8 µH
6.8 µH
6.8 µH
Tolerance
20 %
20 %
20 %
Current Rating
400 mA
350 mA
350 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
520 mΩ
520 mΩ
520 mΩ
Q Factor
-
-
-
Test Frequency
2 MHz
2 MHz
2 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 weeks ago)

Related Parts

Inductor Power Shielded Multi-Layer 6.8uH 20% 2MHz Ferrite 0.55A 0.325Ohm DCR 0805 T/R
INDUCTOR MULTILAYER 6.8UH 0805
TAIYO YUDENLBC2518T6R8M
Inductor General Purpose Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.42A 0.39Ohm DCR 1007 T/R
TAIYO YUDENCK21256R8M-T
Inductor RF Shielded Multi-Layer 6.8uH 20% 4MHz 20Q-Factor Ferrite 0.07A 0.52Ohm DCR 0805 T/R
Ind Power Unshielded Wirewound 6.8uH 20% 7.96MHz 10Q-Factor 390mA 1008 Blister T/R
TAIYO YUDENCBC2016T6R8M
Inductor Power Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.45A 0.767Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK MLZ2012M6R8WT000 provided by its distributors.

Inductor Power Shielded Multi-Layer 6.8uH 20% 2MHz Ferrite 0.4A 0.52Ohm DCR 0805 T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
6.8µH Shielded Multilayer Inductor 350mA 400mOhm 0805 (2012 Metric)
Inductor, Power, 6.8uH, 20%, 400mA, 520mOhm, 0805, SMD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos