TE Connectivity AV1911E624Q04

Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug
$ 13.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AV1911E624Q04.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity AV1911E624Q04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

C&K ComponentsELUMEESAQ6C12
Pushbutton Switch, Spdt, Latched, 0.25A, 50Vdc, Solder Terminal, Surface Mount-Right Angle
C&K ComponentsELUMOASAQ6C12
Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Surface Mount-right Angle
C&K ComponentsELUMOATHQ2C12
Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
NKK SwitchesUB16KKW015F-FF
Pushbutton Switch, SPDT, On-on, Alternate, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
NKK SwitchesLP0115CCKW015FB
SWITCH, P/B, SPDT, ON-(ON),ROUND, BUSHING MNT, GREEN LED,2V, WHITE CAP,3A,125VAC, QC
NKK SwitchesHB15SKW01-5F-JB
Pushbutton Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Quick Connect Terminal, Panel Mount

Descriptions

Descriptions of TE Connectivity AV1911E624Q04 provided by its distributors.

Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug
AV19 SPL 5A MOVE RING LED GREEN 24V
SWITCH PUSHBUTTON SPDT 3A 250V
SPDT, On-off, 5A, Wire Terminal, Panel Mount
TE Connectivity AV1911E624Q04 押しボタンスイッチ
Vandal Resistant Sw, Spst, 3A, 250Vac; Contact Configuration:Spst; Actuator/Cap Colour:Natural; Product Range:Av19 Series; Switch Operation:Off-On; Illumination Colour:Green; Switch Terminals:Solder Lug; Contact Current Max:3A; Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1911E624Q04
AV19 SPL 3A MOVE RING LED GREEN 24V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Double Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Double Throw Flush | Pushbutton Switch | Part Number: AV1911E624Q04 | Internal Number: 3-2213767-5 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2213767-5