Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components ELUMOATHQ2C12

Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
$ 8.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ELUMOATHQ2C12.

IHS

Datasheet5 pages10 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+238%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2009-11-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K ComponentsELUMEETHQ3C12
Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsELUMEETHQ6C12
Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsELUMEETHQ2C12
Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of C&K Components ELUMOATHQ2C12 provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
Switch Push Button ON (ON) SPDT Square Plunger 0.25A 50VDC 3.5VA Momentary Contact Thru-Hole PC Pins Automotive Tray
Pushbutton Switches PUSHBUTTON SWITCH MO MSPST
On-Mom SPDT Switch 50V 250mA Red/Green TH
Pb Sw, C&k Components Elumoathq2C12; |C&k Components ELUMOATHQ2C12
SWITCH PB ILL GRN/RED MOM RA PC
SWITCH, MOM, RED/GREEN ILLUM; Series:ELUM; Switch Function Type:Mom; Contact Configuration:SPST; Voltage, Contact DC Max:50V; Max Contact Current DC:250mA; Terminal Type:THT; Body Depth:20.58mm; Contact Material:Stainless Steel; Contact Plating:Silver plated with gold flash; Current, Switching DC Max:250mA; Current, Switching DC Min:0.01mA; Dielectric Strength, VAC:250V; External Depth:28.2mm; External Length / Height:5.16mm; Flammability Rating:UL94V-0; LED Colour:Red / Green; Material:Glass filled LCP; Mounting Type:PCB Through Hole; No. of Electrical Operations:30000; No. of Mechanical Operations:30000; Operating Force:2.5N; Power, Switching VA Max:3.5VA; Resistance, Contact Max:50mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Travel:1.7mm; Voltage, Contact DC Min:20mV; Width, External:11.43mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.