Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components ELUMOASAQ6C12

Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Surface Mount-right Angle
$ 7.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components ELUMOASAQ6C12.

element14 APAC

Datasheet5 pages10 years ago

Electro Sonic

Factory Futures

DigiKey

Inventory History

3 month trend:
-31.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K ComponentsELUMEESAQ6C12
Pushbutton Switch, Spdt, Latched, 0.25A, 50Vdc, Solder Terminal, Surface Mount-Right Angle
C&K ComponentsELUMEESAQ8C22
Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Surface Mount-right Angle
C&K ComponentsELUMEESAQ2C22
Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Surface Mount-right Angle

Descriptions

Descriptions of C&K Components ELUMOASAQ6C12 provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Surface Mount-right Angle
C & K COMPONENTS ELUMOASAQ6C12 Illuminated Pushbutton Switch, SPST, Off-(On), 250 mA, Green
Switch Push Button ON (ON) SPDT Square Plunger 0.25A 50VDC 3.5VA Momentary Contact SMD Gull Wing Automotive T/R
SWITCH, R/A, MOM, GREEN ILLUM; Product Range:ELUM Series; Contact Configuration:SPDT; Switch Operation:On-(On); Contact Current Max:250mA; Contact Voltage AC Nom:-; Illumination Colour:Green; Contact Voltage DC Nom:50V;
SWITCH, R/A, MOM, GREEN ILLUM; Series:ELUM; Switch Function Type:Mom; Contact Configuration:SPST; Voltage, Contact DC Max:50V; Max Contact Current DC:250mA; Terminal Type:SMD; Body Depth:20.58mm; Contact Material:Stainless Steel; Contact Plating:Silver plated with gold flash; Current, Switching DC Max:250mA; Current, Switching DC Min:0.01mA; Dielectric Strength, VAC:250V; External Depth:28.2mm; External Length / Height:5.16mm; Flammability Rating:UL94V-0; LED Colour:Green; Material:Glass filled LCP; Mounting Type:PCB Surface Mount; No. of Electrical Operations:30000; No. of Mechanical Operations:30000; Operating Force:2.5N; Power, Switching VA Max:3.5VA; Resistance, Contact Max:50mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Travel:1.7mm; Voltage, Contact DC Min:20mV; Width, External:11.43mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.