NKK Switches LP0115CCKW015FB

Switch, P/b, SPDT, On-(on), Round, Bushing Mnt, Green Led, 2V, White Cap, 3A, 125VAC, Qc
$ 12.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches LP0115CCKW015FB.

Farnell

Datasheet6 pages14 years ago

TME

Future Electronics

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesLP0115CMKW015FB
SWITCH, P/B, SPDT, ON-(ON),RND, SNAP-IN MNT, GREEN LED,2V, WHITE CAP,3A,125VAC, QC
NKK SwitchesLP0115CMKW01F
SWITCH, P/B, SPDT, ON-(ON),ROUND, SNAP-IN MNT, NON-ILLUMINATED, GREEN CAP,3A,125VAC, QC
NKK SwitchesLP0115CMKW015CB
SWITCH, P/B, SPDT, ON-(ON),ROUND, SNAP-IN MNT, RED LED,2V, WHITE CAP,3A,125VAC, QC

Descriptions

Descriptions of NKK Switches LP0115CCKW015FB provided by its distributors.

SWITCH, P/B, SPDT, ON-(ON),ROUND, BUSHING MNT, GREEN LED,2V, WHITE CAP,3A,125VAC, QC
SWITCH, PUSHBUTTON, ILLUMINATED, SPDT, 3A, GREEN
Round Button On-Mom SPDT -16.00(Dia) 50000Cycles 30V 125V 100000Cycles 3A SPDT , 20mm*26.8mm
Pushbutton Switches SPDT ON-(ON) 3A GRN ILLUM BUSHING MOUNT
Pushbutton Switch, SPDT, On-(on), Momentary
SWITCH, PUSHBUTTON, ILLUMINATED, SPDT, 3A, GREEN; Product Range: -; Contact Configuration: SPDT; Switch Operation: On-(On); Contact Current Max: 3A; Contact Voltage AC Nom: 250V; Illumination Color: Green; Contact Voltage DC Nom: 30V
Switch, Pushbutton, Illuminated, Spdt, 3A, Green; Product Range:Lp01 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:White Rohs Compliant: Yes |Nkk Switches LP0115CCKW015FB
Series = LP01 / Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flat Button / Switching Function = ON-(ON) / Contact Current = 3 A / Contact Voltage = 30 VDC / Contact Voltage = 125 VAC / Contact Voltage = 250 VAC / Cut Out Size (Diameter) mm = 16 / Legend = None / Termination Type = Soldering Lugs / Termination Type = Quick Connect Terminal, 2.8 x 0.5 mm / Mounting Type = Bushing / Switch Material = Glass Fibre-Reinforced Polyamide / Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage V = 2.1 / Switch Colour = Black / White / Length mm = 21.3

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP