NKK Switches HB15SKW01-5F-JB

Pushbutton Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Quick Connect Terminal, Panel Mount
$ 12.406
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches HB15SKW01-5F-JB.

element14 APAC

Datasheet6 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

New Yorker Electronics

Mouser

Inventory History

3 month trend:
-6.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NKK SwitchesHB15CKW01-5F-JB
Pushbutton Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount
NKK SwitchesHB15CKW01-5F-FB
Pushbutton Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount
NKK SwitchesHB16SKW01-5F-FB
Pushbutton Switch, SPDT, On-on, Alternate, 0.1A, 30VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of NKK Switches HB15SKW01-5F-JB provided by its distributors.

Pushbutton Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Quick Connect Terminal, Panel Mount
Switch Push Button ON (ON) SPDT Square Button 0.1A 30VAC 30VDC Momentary Contact Solder Lug Panel Mount
SWITCH, SUB-MINI P/B, SPDT, ON-(ON),SQ, GREEN LED, CLEAR/WHT CAP,0.1A,30VAC/DC, SOLDER
SWITCH, PUSHBUTTON, ILLUMINATED, SPDT, 0.1A, GREEN
On-Mom SPDT -8.00(Dia) 100000Cycles 30V 30V 50000Cycles 100mA(AC/DC) SPDT , 9mm*9mm
Pushbutton Switches SPDT ON-(ON) 0.1A ILLUM GRN SQUARE
SWITCH, PUSHBUTTON, ILLUMINATED, SPDT, 0.1A, GREEN; Product Range: -; Contact Configuration: SPDT; Switch Operation: On-(On); Contact Current Max: 100mA; Contact Voltage AC Nom: 30V; Illumination Color: Green; Contact Voltage DC Nom: 30V
Switch, Pushbutton, Illuminated, Spdt, 0.1A, Green; Product Range:Hb Series; Panel Cutout Diameter:8Mm; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Square; Actuator/Cap Colour:Transparent Rohs Compliant: Yes |Nkk Switches HB15SKW01-5F-JB

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP