TE Connectivity 964275-2

TE Connectivity 964275-2 Automotive Connector Contact Micro TimerII Socket Crimp
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 964275-2.

Farnell

Datasheet5 pages1 year ago

Master Electronics

ODG (Origin Data Global)

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+52.26%

CAD Models

Download TE Connectivity 964275-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.192
$ 0.423
Stock
436,092
184,403
Authorized Distributors
6
6
Wire/Cable Type
Discrete
Discrete
Gender
Receptacle
Receptacle
Connector Type A
-
-
Connector Type B
-
-
Wire/Cable Gauge
17 AWG
20 AWG
Impedance
-
-
Conductor Material
-
-
Cable Length
-
-
Shielding
Unshielded
-

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 964275-2 provided by its distributors.

TE Connectivity 964275-2 Automotive Connector Contact Micro TimerII Socket Crimp
Micro-Tim2 Contact Rohs Compliant: Yes |Te Connectivity Amp 964275-2
Contact SKT Crimp ST Cable Mount 17-20AWG Reel
MICRO-TIMER II PCB CONN CONTACT FEMALE CRIMP TIN PLATING 17 - 20 AWG
MT2 A REC 1.6 Contact SWS Sn (LP)
TE Connectivity , Micro-Timer II, 1mm2, 0.5mm
Automotive Connectors MICRO-TIM2 CONT
CONN CONT F 1 POS CRMP ST TH 1TERM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 964275-2.