TE Connectivity 963361-1

Connector Accessories 70 POS 5mm 3Row Housing Interface Seal Silicon Natural
$ 1.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 963361-1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+8.52%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
AmphenolL717HDC62P
D Sub Connector, HD62, High Density, Plug, HD, 62 Contacts, DC, Solder Cup
AmphenolL777RRD50P
D Sub Connector Housing, 50 Positions, D Sub, DD, RR Series, Plug, Steel Body
TE Connectivity1658640-2
D Sub Connector Housing, 50 Ways, D Sub, DD, AMPLIMITE HDP-20 Series, Receptacle, Steel Body
TE Connectivity1658641-3
D Sub Connector Housing, 50 Ways, D Sub, DD, AMPLIMITE HDP-20, Plug, Metal Body
TE Connectivity1658673-1
Conn High Density D-Sub PIN 62 POS Crimp ST Panel Mount 62 Terminal 1 Port Package

Descriptions

Descriptions of TE Connectivity 963361-1 provided by its distributors.

Connector Accessories 70 POS 5mm 3Row Housing Interface Seal Silicon Natural
Connector Accessories Seal Straight Silicone Natural Automotive Box
INTERFACE SEAL FOR USE WITH JUNIOR POWER TIMER HOUSING
70 Position Timing Device Accessory
AGASTAT Automotive Connectors SEAL
Seal for socket header, 963361-1
FACIAL SEAL, 70POS, SILICONE, NATURAL;
SEALING F/70P HSG Connector Seal & Plug Type: Facial Seal Primary Product Color: Natural Primary Product Material: Silicone Contains Lubricant: No Facial Seal Natural Silicone | Connector Seal & Cavity Plug | Part Number: 963361-1 | Internal Number: 963361-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9633611