Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1658673-1

Conn High Density D-Sub PIN 62 POS Crimp ST Panel Mount 62 Terminal 1 Port Package
$ 5.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658673-1.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+280%

CAD Models

Download TE Connectivity 1658673-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

AmphenolL717HDC62P
D Sub Connector, HD62, High Density, Plug, HD, 62 Contacts, DC, Solder Cup
Conn High Density D-Sub PIN 62 POS Solder Cup ST Panel Mount 62 Terminal 1 Port
Conn D-Sub PIN 62 POS 1.2mm Solder Cup ST Panel Mount 62 Terminal 1 Port
TE Connectivity1658641-3
D Sub Connector Housing, 50 Ways, D Sub, DD, AMPLIMITE HDP-20, Plug, Metal Body
TE Connectivity1658672-1
D Sub Connector Housing, 44 Ways, High Density D Sub, 3, AMPLIMITE HDP-22, Plug, Steel Body
TE Connectivity1658641-1
D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug

Descriptions

Descriptions of TE Connectivity 1658673-1 provided by its distributors.

Conn High Density D-Sub PIN 62 POS Crimp ST Panel Mount 62 Terminal 1 Port Package
D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
D SUB SHELL, PLUG, SIZE 4, STEEL; No. of Positions:62Positions; Connector Type:High Density D Sub; Connector Shell Size:DC; Product Range:AMPLIMITE HDP-22 Series; Gender:Plug; Connector Body Material:Me
Connector Size / Poles = DC-62 / Gender = Plug / Termination Type = Crimp / Connector Material = Steel / Insulator Material = Polyamide (PA) / Insulator Colour = Black / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105
HDP-22,PLUG,SIZE 4,62 POSN Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 4 Centerline (Pitch): 2.41 mm Plug Cable-to-Cable Panel Mount 4 | D-Shaped Connector | Part Number: 1658673-1 | Internal Number: 1658673-1 | Alias Number: 4-16211-7593 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658673-1.