TE Connectivity 928083-1

1 Position Housing Connector Female, Receptacle Natural 0.187 (4.75mm)"
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 928083-1.

TE Connectivity

Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet14 pages15 years ago

JRH Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-94.28%

CAD Models

Download TE Connectivity 928083-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-10-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-480350-0
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480417-0
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity172156-1
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Friction Lock, Standard .093" 1619 Series, Receptacle, 1 Ways"

Descriptions

Descriptions of TE Connectivity 928083-1 provided by its distributors.

1 Position Housing Connector Female, Receptacle Natural 0.187 (4.75mm)"
CONNECTOR HOUSING, RCPT, 9POS; Product Range: Positive Lock 187 Series; Gender: Receptacle; No. of Positions: 9Ways; Pitch Spacing: -; For Use With: AMP Positive Lock 187 Series Contacts; SVHC: No SVHC (15-Jan-2019)
Crimp Terminal Housing, Rcpt, 1Pos, Pa; Accessory Type:Terminal Housing; For Use With:Amp Positive Lock 187 Series Contacts; Product Range:Positive Lock 187 Series Rohs Compliant: Yes |Te Connectivity Amp 928083-1
PL 187 REC HSG 1P NYLON NAT Terminal Type: Receptacle Terminal Orientation: Straight Primary Product Color: Natural Connector & Housing Type: Receptacle Housing Material: Nylon Receptacle Straight Natural | Crimp Terminal Housing | Part Number: 928083-1 | Internal Number: 928083-1 | Nylon | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty