Molex 03-09-1011

Connector Housing, Receptacle, 1 Contact, 1 Row, 5.03 mm, 1619 Series, Nylon, Standard .093"
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 03-09-1011.

Newark

Datasheet1 page9 years ago
Datasheet2 pages9 years ago
Datasheet1 page12 years ago
Datasheet1 page12 years ago
Datasheet1 page27 years ago

Molex

JRH Electronics

Agility

Sager Electronics

Inventory History

3 month trend:
-54.80%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Board Connector, 2 Contact(s), 1 Row(s), Female and Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 03-09-1011 provided by its distributors.

Connector Housing, Receptacle, 1 Contact, 1 Row, 5.03 mm, 1619 Series, Nylon, Standard .093"
2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 1 Circuit, Friction Lock
Connector Housing, Rcpt, 1Pos; |Molex 03-09-1011
Standard .093" Housing, Receptacle, 1 Poles, 1 Rows, 5.03mm Pitch
1 Position Free Hanging Receptacle Connector
Molex Connector housing, 1road, 1line
Pin & Socket Connectors 093 Pwr Conn Rcpt Free Hng 1Ckt
Conn Housing RCP 1 POSCrimp STCable Mount Natural Bag
Terminal House Std Receptcl W/Dtent Lckonly 1 Circuit
Conn Housing RCP 1 POS Crimp ST Cable Mount Bag
Cross Referenced to MOLEX - Part MOL03-09-1011
Pin & Socket Connectors 1 CIRCUIT RECEPTACLE
HOUSING HEILIND ELECTRICS # 1619-R (03-09-1011)
Receptacle Pin or Socket Housing 1P
Connector HOUSING, RCPT, 1POS; Product Range:Standard .093" 1619 Series; Gender:Receptacle; No. of Positions:1Ways; Pitch Spacing:-; For Use With:Molex 03-09-1011. 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts; SVHC:No SVHC (07-Jul-2017); Approval Bodies:CSA, UL; Approval Category:UL 94V-2; Cable Diameter Max:4.06mm; Colour:Clear; Current Rating:12A; De-mating Force:0.027N; Dielectric Strength:1500V/m; Flammability Rating:UL94V-2; Material:Nylon; Mating Force:0.034N; No. of Rows:1Rows; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Voltage Rating VAC:250V; Wire Area Size Max:1.68mm²; Wire Area Size Min:0.597mm²; Withstand Voltage:3mV; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0003091011
  • 003091011
  • 03-09-1011.
  • 0309-1011
  • 03091011
  • 1619-1R1B5N1A5
  • 3091011