Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-480350-0

Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle

$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480350-0.

IHS

Datasheet6 pages2 years ago

Newark

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+11.22%

CAD Models

Download TE Connectivity 1-480350-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-480417-0
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-480416-0
Receptacle Connector 250V AC 13A 1P 1 Row Free-Hanging (In-Line) Mount Nylon Natural
TE Connectivity1-480435-0
FASTON 187 REC HSG NYLON NAT Crimp Terminal Housing | Part# 1-480435-0 | TE Connectivity
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
Conn Housing F 1 POS Crimp ST Cable Mount Natural Bag
Board Connector, 1 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-480350-0 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
Connector; Commercial MATE-N-LOK; Receptacle (Cap); 1; Nylon; 13 A (Max.); AMP
Pin Connector 250V AC 13A 1P 1 Row Free-Hanging Mount Nylon Natural
Rectangular Connector Housings; 1-480350-0; TE CONNECTIVITY; 1; 1; 1; Yes
PIN HOUSING, 1WAY; Product Range: Commercial MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 1Ways; Pitch Spacing: 5.08mm; For Use With: Commercial MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2019); Colour: Clear; Ext
01P CMNL CAP HSG F/H NATL Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Cap Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 1-480350-0 | Internal Number: 1-480350-0 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-480350-*0
  • 1-480350-0.