TE Connectivity 1-480417-0

Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480417-0.

IHS

Datasheet5 pages2 years ago

HQonline

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-35.38%

CAD Models

Download TE Connectivity 1-480417-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Board Connector, 1 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Plug
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity1375820-3
Rectangular Connector Housings; 1375820-3; TE CONNECTIVITY; 1; 3; 3; Yes
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-480417-0 provided by its distributors.

Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity Crimp Terminal Housing FASTON .110 Series 1 Circuit Nylon
HOUSING, FASTON, 0.79MM, 1WAY; Pitch Spacing: -; No. of Contacts: 1Contacts; Gender: Socket; Product Range: -; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (15-Jan-2019)
110 FASTON HSG.,REC.,1 POS,NATRUAL Terminal Type: Receptacle Number of Positions: 1 Terminal Orientation: Straight Primary Product Color: Natural Connector & Housing Type: Receptacle Receptacle 1 Straight Natural | Quick Disconnect | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14804170