TE Connectivity 172156-1

Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172156-1.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.17%

CAD Models

Download TE Connectivity 172156-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
TE Connectivity770277-1
Connector, Shell; 250 VAC; 7 A (Max.); 1; Receptacle; Nylon; Natural; 0.062 in.
TE Connectivity640251-1
Board Connector, 1 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity1-154719-0
Terminal Housings; 1-154719-0; TE CONNECTIVITY; Straight; 1; 24.26 mm; Natural

Descriptions

Descriptions of TE Connectivity 172156-1 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity 172156-1 Power Connector Male 1 Contact Unshrouded
RECEPTACLE HOUSING, FREE, 1WAY; Product Range: Mini Universal MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 1Ways; Pitch Spacing: 4.14mm; For Use With: Mini-Universal MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-201
1 CIR UNIV M-N-L CAP Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Cap Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 172156-1 | Internal Number: 172156-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1721561