TE Connectivity 926901-3

Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Phosphor Bronze
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926901-3.

JRH Electronics

Datasheet6 pages4 years ago

Burklin Elektronik

TE Connectivity

Electro Sonic

TME

Inventory History

3 month trend:
-3.67%

CAD Models

Download TE Connectivity 926901-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-05-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity170204-1
Contact; Receptacle; Receptacle; Brass; 26-20 AWG; 0.043 to 0.075 in.; Pre-Tin
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Reel
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
TE Connectivity641294-1
Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity170204-2
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 926901-3 provided by its distributors.

Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Phosphor Bronze
MATE-N-LOK Series 16-13 AWG Power Receptacle Crimp Terminal
Connector Power 13-15 AWG 20.6mm*5.8mm
Contact, Socket, Crimp, 13Awg; Product Range:Universal Mate-N-Lok Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:13Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:16Awg Rohs Compliant: Yes |Te Connectivity Amp 926901-3
CONN SOCKET 13-15AWG CRIMP TIN / Socket Contact Tin 13-15 AWG Crimp
.250" Centerline, 600 V, 19 - 36 A max
Contact SKT Crimp ST Cable Mount Loose Piece
Avnet Japan
Contact SKTCrimp STCable Mount 13-15AWG Box
TE CONNECTIVITY / AMP 926901-3Contact, Universal MATE-N-LOK Series, Socket, 16 AWG, 13 AWG, Crimp, Phosphor Bronze
UNIV-MNL BUCHSE Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 16 – 13 AWG Wire Size: 1.31 – 2.63 mm² Tin (Sn) Socket 16 – 13 AWG | Connector Contact | Part Number: 926901-3 | Internal Number: 926901-3 | Alias Number: AMPS-0-0926901-3 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9269013