Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 170204-1

Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Brass
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170204-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+16.27%

CAD Models

Download TE Connectivity 170204-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Minifit Contact Receptacle 1 Position Crimp Straight Cable Mount Reel
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity770834-1
Female Power Crimp Socket, 11.2A, 600V, Tin Plated Brass
TE Connectivity175151-2
Rectangular Connector Contacts; 175151-2; TE CONNECTIVITY; Tin; 22 AWG; Crimp; 26 AWG
TE Connectivity794019-1
.062 Soft-Shell Pin & Socket, Contacts(Pre-Tinned Brass), Socket, for 30-24AWG

Descriptions

Descriptions of TE Connectivity 170204-1 provided by its distributors.

Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Brass
CONTACT, SOCKET, 26-20 AWG, CRIMP, PK10; Product Range: EI Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Tin Plated Contacts; For Use With: Standard Profile Housing
EIS RECPT CONTACT Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Size: 26 – 20 AWG Operating Voltage: 250 VAC Wire Size: .12 – .5 mm² Tin (Sn) Socket 26 – 20 AWG 250 VAC | Connector Contact | Part Number: 170204-1 | Internal Number: 170204-1 | Alias Number: 10008 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10008
  • 170204-1.