TE Connectivity 9-1617748-2

Power Relay MIL-M83536/9-019M DPDT 28VDC PC Pin Through Hole
$ 180.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1617748-2.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 180.528
$ 175.78
$ 175.78
Stock
7,979
913
913
Authorized Distributors
6
6
6
Relay Type
-
-
-
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
10 A
2.5 A
2.5 A
Coil Voltage (DC)
18 V
13.5 V
13.5 V
Coil Voltage (AC)
-
-
-
Coil Current
777.7 mA
88 mA
88 mA
Max Voltage Rating (AC)
-
-
-
Coil Resistance
320 Ω
320 Ω
320 Ω
Coil Power
-
2.464 W
2.464 W
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity9-1617748-2
Power Relay MIL-M83536/9-019M DPDT 28VDC PC Pin Through Hole
TE ConnectivityFCA-210-0923M
RELAY, MID-RANGE,28VDC,2 FORM C, DPDT,2 C/O,10A, SOLDER HOOK, BOTTOM MOUNT, M83536/9-
TE Connectivity2-1617749-4
Electromechanical Relay 28VDC 320Ohm 10A DPDT (43.64x26.04x25.65)mm Flange Military Relay
Relay;E-Mech;DPDT;Ctrl-V 24DC;10A;220VDC;Socket Mount;8 Pin Octal;MK-S Series
Electromechanical Relay DPDT 10A 24VDC 650Ohm Through Hole
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT

Descriptions

Descriptions of TE Connectivity 9-1617748-2 provided by its distributors.

Power Relay MIL-M83536/9-019M DPDT 28VDC PC Pin Through Hole
Power Relay 28VDC 320Ohm 10A DPDT Flange Military Relay
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 28VDC (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCA-210-0919M