Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FCA-210-0923M

Relay, Mid-range, 28VDC, 2 Form C, DPDT, 2 C/o, 10A, Solder Hook, Bottom Mount, M83536/9-
$ 276.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FCA-210-0923M.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

Farnell

Newark

Inventory History

3 month trend:
+6.32%

CAD Models

Download TE Connectivity FCA-210-0923M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1617749-4
Electromechanical Relay 28VDC 320Ohm 10A DPDT (43.64x26.04x25.65)mm Flange Military Relay
TE Connectivity2-1617749-5
Electromechanical Relay 28VDC 320Ohm 10A DPDT(26.04x13.08x25.65)mm Flange Military Relay
TE Connectivity2-1617749-1
Power/Signal Relay, 2 Form C, DPDT-CO, 28VDC (Coil), 10A (Contact), DC Input, Panel Mount
Power Relay 24VDC 15A DPDT(40x51x53.5)mm
Universal relay Bracket mounting,Through hole mounting 38.73mm*35.56mm*48.38mm
POWER RELAY, DC SWITCHING, PLUG-IN, DPDT, 110 VDC, 7 A, SOCKET MOUNT, MM SERIES

Descriptions

Descriptions of TE Connectivity FCA-210-0923M provided by its distributors.

RELAY, MID-RANGE,28VDC,2 FORM C, DPDT,2 C/O,10A, SOLDER HOOK, BOTTOM MOUNT, M83536/9-
Electromechanical Relay DPDT 10A 28VDC 320Ohm Flange Mount
RELAY, DPDT, 6VAC, 10A; Contact Configuration:DPDT; Coil Voltage:28VDC; Contact Current:10A; Product Range:FCA Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage VAC:6VAC; Relay Terminals:Solder
FCA-210-0923M=M83536/9-023M Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Polarized, Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: FCA-210-0923M | Internal Number: 9-1617748-8 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1617748-8
  • 9-1617748-8 .