Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-1440003-5

Electromechanical Relay 24VDC 3.84KOhm 1A SPDT (12.5x7.5x10)mm THT Signal Relay
$ 2.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1440003-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet3 pages1 year ago

Farnell

IHS

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+3.69%

CAD Models

Download TE Connectivity 9-1440003-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-12-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2024-02-29
LTD Date2024-08-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity2-1415899-3
General Purpose Power PCB Electromechanical Relay SPDT 16A 24VDC 1440Ohm Through Hole
TE Connectivity1-1415899-1
Electromechanical Relay 24VDC 1.44KOhm 12A SPDT (29x12.7x15.7)mm THT Power Relay
TE Connectivity1-1415899-7
General Purpose Power Relay SPST-NO (1 Form A) 24VDC Coil 16A Through Hole
PanasonicALZ11F24
Relay, Power, 1 Form C, Flux-Resistant Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W
PanasonicALZ11B24
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 24 Vdc, 16.7 mA, 0.4 W
PanasonicJS1-24V-F
Power Relay 24VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
Electromechanical Relay 12VDC 1.6KOhm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
Power Relay 12VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
TE Connectivity9-1440003-3
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 5A
TE Connectivity9-1440003-0
Electromechanical Relay 5VDC 63Ohm 10A SPDT (20x10x15.2)mm THT Miniature PCB Relay
Electromechanical Relay 5VDC 69.4Ohm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
TE Connectivity2-1393219-0
Power Relay, Spdt, 5A, 250V, Pcb Rohs Compliant: Yes |Schrack Te Connectivity 2-1393219-0

Descriptions

Descriptions of TE Connectivity 9-1440003-5 provided by its distributors.

Electromechanical Relay 24VDC 3.84KOhm 1A SPDT (12.5x7.5x10)mm THT Signal Relay
General Purpose Relay SPDT 277V 24V PC Pin Through Hole Box/Tray
Relay, 1 Form C (NO/NC), 24 V (DC), 1440 Ω, 5 A, 30 V (DC), monostable, 9-1440003-5
Electromechanical Relay SPDT 10A 24VDC 1.44KOhm Through Hole
TE Connectivity PCH-124D2H000 Relay SPDT 5A 24VDC Sealed
24V AgSnO2 5A SPDT (1 Form C) Plugin Power Relays ROHS
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:5A; Product Range:Pch Series; Relay Mounting:Through Hole; Coil Type:Dc Monostable; Contact Voltage Vac:277V; Relay Terminals:Solder; Contact Voltage Vdc:30V Rohs Compliant: Yes |Oeg Te Connectivity 9-1440003-5.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1440003-5 .
  • 9-1440003-5.
  • PCH-124D2H 000
  • PCH-124D2H,000
  • PCH-124D2H-000
  • PCH-124D2H000
  • PCH124D2H000