Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G5LA-14-DC24

Electromechanical Relay 12VDC 1.6KOhm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
$ 1.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5LA-14-DC24.

IHS

Datasheet5 pages11 years ago

X-ON

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.49%

CAD Models

Download Omron G5LA-14-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-11-12
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2015-04-30
LTD Date2015-09-30

Related Parts

G5Q Miniature PCB Power Relay Flux Protection SPDT 10A 24VDC Through Hole Tube
Power Relay 24VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x16.2)mm THT
G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 24VDC Through Hole Tray
TE ConnectivityT7NS5D4-24,005
Power Relay 24VDC 10A SPDT(22.5mm 16.5mm 16.9mm) THT
TE Connectivity9-1440003-3
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 5A
PanasonicJS1-B-18V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil

Descriptions

Descriptions of Omron G5LA-14-DC24 provided by its distributors.

Electromechanical Relay 12VDC 1.6KOhm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
Power Relay 24VDC 10(NO)/5(NC)A SPDT(19.8mm 15.8mm 15.8mm) THT
General Purpose Relays Power PCB Relay SPDT 24VDC 15mA
Electromechanical Relay SPDT 5A 24VDC 1.6KOhm Through Hole
SPST General Purpose Relay Plug TH 19.8mm × 15.6mm × 15.6mm
Power/Signal Relay, SPDT, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 5A (Contact), 24VDC (Contact), DC Input, AC/DC Output
Relay, Power, Spdt, 5A, 24Vdc, Pcb; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:G5La Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:277V; Relay Terminals:Solderrohs Compliant: Yes |Omron Electronic Components G5LA-14 DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LA-14 DC24
  • G5LA-14DC24
  • G5LA14 DC24
  • G5LA14DC24