Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1415899-7

General Purpose Power Relay SPST-NO (1 Form A) 24VDC Coil 16A Through Hole

$ 1.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415899-7.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages15 years ago

Sager Electronics

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-13.81%

CAD Models

Download TE Connectivity 1-1415899-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicALZ11F24
Relay, Power, 1 Form C, Flux-Resistant Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W
PanasonicALZ11B24
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 24 Vdc, 16.7 mA, 0.4 W
TE Connectivity2-1415899-3
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity2-1393237-7
Relay, Spst-No, 250Vac, 16A; Contact Con |Potter&brumfield Te Connectivity RT334024F
TE ConnectivityRT314024F
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 400mW 1.44kOhms
Power/Signal Relay, Spst, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), Dc Input, Ac
Pcb Power Relay/Omron Electronic Compo; |Omron Electronic Components G5RL-1A-E-HR-DC24
Silver Alloy() 24V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
TE Connectivity1415039-1
Power Relay, Spst-No, 24Vdc, 16A, Thd; |Schrack Te Connectivity 1415039-1
PanasonicALZ51B24
Relay Power Slim SPST-NO 440VAC 24VDC PC Pins Through Hole Tube
PanasonicALZ51F24
Power Relay 24VDC 16A SPST-NO(28.8x12.5x15.7)mm THT

Descriptions

Descriptions of TE Connectivity 1-1415899-7 provided by its distributors.

General Purpose Power Relay SPST-NO (1 Form A) 24VDC Coil 16A Through Hole
Power/Signal Relay, 1 Form A, Momentary, 24VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
Power Relay 24VDC 16A SPST-NO( (29mm 12.7mm 15.7mm)) THT
Power Relay SPST-NO 400VAC 24VDC Through Hole Box/Tube
TE Connectivity RZ03-1A4-D024 RZ03 Relay SPST 16A 24V General Purpose
RZ Series 24 V 16 A Power PC Pin PCB Mount General Purpose Industrial Relay
Relay, Spst-No, 250Vac, 16A; |Schrack Te Connectivity 1-1415899-7
Relay, 1 Form A (N/O), 24 V (DC), 1.44 kΩ, 16 A, 400 V (AC), monostable, 1-1415899-7
SHRACK, RELAY POWER PCB 16A SPST-NO 24VDC
RZ Series General Purpose Power PCB Relay 5 mm Double Pinning 16 A 1-Form A (1 NO) Contact 24 VDC 1440 Ohm 400 mW Silver Nickel
TE Connectivity Tyco Electronics Power relay, RZseries, 24V dc_coil_voltage, switching current16A, Unipolar normally open
RELAY, SPST-NO, 250VAC, 16A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 16A; Product Range: RZ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Termina
RZ03-1A4-D024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 1-1415899-7 | Internal Number: 1-1415899-7 | Alias Number: RZ03-1A4-D024 | TE Connectivity | SCHRACK
Coil Resistance kOhm = 1.44 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = AgNi / Series = RZ / Width mm = 12.7 / Relay Type = Monostable / Coil Voltage - DC V = 24 / Length mm = 29 / Height mm = 15.7 / Switching Current A = 16 / Switching Capacity kVA = 4 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RZ03-1A4-D024