Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G5LA-14-DC5

Electromechanical Relay 5VDC 69.4Ohm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
$ 1.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5LA-14-DC5.

IHS

Datasheet5 pages12 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-11-12
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-04-30
LTD Date2015-09-30

Related Parts

Power Relay 5VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
TE Connectivity9-1440003-3
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 5A
Power Relay 9VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
Power Relay 12VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT

Descriptions

Descriptions of Omron G5LA-14-DC5 provided by its distributors.

Electromechanical Relay 5VDC 69.4Ohm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
General Purpose 5VDC SPDT 10A Non Latching Through Hole Power Relays ROHS
Power/Signal Relay, SPDT, Momentary, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), 5A (Contact), 24VDC (Contact), DC Input, AC/DC Output
Relay, Power, Spdt, 5A, 5Vdc, Pcb; Contact Configuration:Spdt; Coil Voltage:5Vdc; Contact Current:10A; Product Range:G5La Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:277V; Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G5LA-14 DC5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LA-14 DC5
  • G5LA-14DC5
  • G5LA14 DC5
  • G5LA14DC5