Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-1393243-3

Power Relay, 230VAC 8A DPDT 29mm × 12.7mm × 15.7mm THT

$ 14.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393243-3.

Farnell

Datasheet4 pages11 years ago

IHS

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-7.22%

CAD Models

Download TE Connectivity 9-1393243-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.046
$ 3.955
Stock
26,571
1,095,754
Authorized Distributors
6
6
Relay Type
General Purpose
-
Throw Configuration
DPDT
DPDT
Contact Current Rating
8 A
8 A
Coil Voltage (DC)
-
230 V
Coil Voltage (AC)
230 V
172.5 V
Coil Current
3 mA
3 mA
Max Voltage Rating (AC)
400 V
400 V
Coil Resistance
32.5 kΩ
32.5 kΩ
Coil Power
740 mW
740 mW
Switching Capacity
-
2 kW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-1415073-1
Relay, RT Package Series, Power, Non Latching, DPDT, 230 VAC, 8 A RoHS Compliant: Yes
TE Connectivity1887213-1
Power Relay, Dpdt, 230Vac, 8A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 1887213-1
TE Connectivity1-1393243-4
Power Relay 110VDC 15A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
PanasonicHJ2-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x35.5)mm Plug-In General Purpose Relay
PanasonicHJ2-L-T-DC12V
Relays 12VDC 160Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
PanasonicHJ2-L-DC24V
Power Relay 24VDC 7A DPDT(28x21.5x40.8)mm Plug-In
TE Connectivity7-1393243-9
RT2 Series 8 A DPDT 230 VAC PCB Mount Miniature General Purpose Power Relay
TE Connectivity5-1419111-1
General Purpose Relay DIP Bracket Mount, TH 28mm × 22.5mm × 29mm
TE Connectivity1-1393243-8
Power Relay 230VAC 8A DPDT( (29mm 12.7mm 15.7mm)) THT
Power Relay 230VAC 4.25KOhm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Omron Omron Intermediate relay, G2Rseries, 230V ac_coil_voltage, switching current3A, DPDT
Phoenix Contact2903310
Relay, 2 Form C (NO/NC), 230 V (AC), 30 A, 250 V (DC), 250 V (AC), monostable, 2903310

Descriptions

Descriptions of TE Connectivity 9-1393243-3 provided by its distributors.

Power Relay, 230VAC 8A DPDT 29mm × 12.7mm × 15.7mm THT
RT Series Low Power PCB Relay 8A 5 mm Pinning Flux Proof 2-Form C (CO) 230 VAC 32500 Ohm 0.74 VA Gold Plated Silver Nickel Contact
Power Relay, Dpdt, 8A, 250Vac, Th; Contact Configuration:dpdt; Coil Voltage:230Vac; Contact Current:8A; Product Range:rt2 Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:250V; Relay Terminals:solder; Rohs Compliant: Yes
RT425730 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Part Number: 9-1393243-3 | Internal Number: 9-1393243-3 | Alias Number: RT425730 | TE Connectivity
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RT2 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = Radial Leads / Mounting Type = Through Hole / Relay Type = Monostable / Width mm = 12.7 / Coil Voltage - AC V = 230 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 2CO / Coil Type = AC / Coil Resistance kOhm = 32.5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 913932433
  • RT425730