Descriptions of TE Connectivity 1-1393243-8 provided by its distributors.
Relay, 2 Form C (NO/NC), 230 V (AC), 32.5 kΩ, 8 A, 400 V (AC), monostable, 1-1393243-8
Power Relay 230VAC 8A DPDT( (29mm 12.7mm 15.7mm)) THT
GENERAL PURPOSE POWER PCB RELAY Power/Signal Relay, 2 Form C, DPDT, Momentary, 740mW (Coil), 8A (Contact), AC Input, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, AC, .74 VA Coil Power Rating AC, 32500 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power PCB Relay RT2
RTE24730 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: RTE24730 | Internal Number: 1-1393243-8 | Alias Number: C61527-000 | TE Connectivity | SCHRACK
Coil Resistance kOhm = 32.5 / Coil Type = AC / Contact Configuration = 2CO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = AgNi / Series = RT2 / Width mm = 12.7 / Coil Voltage - AC V = 230 / Relay Type = Monostable / Length mm = 29 / Height mm = 15.7 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 250
RELAY, DPDT, 250VAC, 8A; Contact Configuration: DPDT; Coil Voltage: 230V; Contact Current: 8A; Product Range: RT2 Series; Relay Mounting: Through Hole; Coil Type: AC; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 32.5kohm; SVHC: No SVHC (27-Jun-2018); Approvals & Standards: CSA, UL, VDE; Coil Operating Upper Percent Limit: 175%; Coil Voltage VAC Nom: 230V; Contact Current Max: 8A; Contact Voltage AC Nom: 250V; External Depth: 12.7mm; External Height: 16.2mm; External Width: 29mm; Must Actuate Voltage: 172.5V; Must Release Voltage: 34.5V; Nom Operating Power: 0.74VA; Operating Temperature Max: 70°C; Operating Temperature Min: -40°C; Operating Time: 8ms; Relay Type: Power - General Purpose; Release Time: 6ms