TE Connectivity 5-1419111-1

Relay, 2 Form C (no/nc), 230 V (AC), 19465 Ω, 12 A, 400 V (AC), Monostable, 5-1419111-1
$ 10.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1419111-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet3 pages18 years ago

Sager Electronics

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-22.92%

CAD Models

Download TE Connectivity 5-1419111-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-1419111-8
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), 12A (Contact), AC Input, AC/DC Output
TE Connectivity3-1415002-1
PT Series Miniature Electromechanical Relay DPDT 12A 230VAC 19465Ohm Socket
TE Connectivity4-1419111-2
RELAY GEN PURPOSE DPDT 12A 24V / General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
TE ConnectivityPT22AR12B
Power Relay 12VAC 48Ohm 24A DPDT(28.1x22.1x36)mm Plug-In Miniature Relay
Schneider Electric782XBXM4L-24D
General Purpose Control Relay DPDT 24VDC 15A -
PanasonicHJ2-L-T-DC12V
Relays 12VDC 160Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity 5-1419111-1 provided by its distributors.

Relay, 2 Form C (NO/NC), 230 V (AC), 19465 Ω, 12 A, 400 V (AC), monostable, 5-1419111-1
General Purpose Relay, Pt Series, Power, Non Latching, Dpdt, 230 Vac, 12 A Rohs Compliant: Yes |Schrack Te Connectivity 5-1419111-1
RELAY, DPDT, 240VAC, 12A; Contact Configuration:DPDT; Coil Voltage:230VAC; Contact Current:12A; Product Range:PT Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Quick Co
PT270730 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 12 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: PT270730 | Internal Number: 5-1419111-1 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 514191111
  • PT 270730
  • PT270730