Descriptions of TE Connectivity 1-1393243-4 provided by its distributors.
Relay, 2 Form C (NO/NC), 110 V (DC), 28.8 kΩ, 8 A, 400 V (AC), monostable, 1-1393243-4
Power Relay 110VDC 15A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
TE Connectivity Tyco Electronics Power relay, RT2series, 110V dc_coil_voltage, switching current8A, DPDT
General Purpose Relays 110V 8A 2CO THT POWER RELAY
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.004A (Coil), 110VDC (Coil), 420mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
POWER RELAY, DPDT, 10A, 250VAC, TH; Contact Configuration:DPDT; Coil Voltage:110VDC; Contact Current:10A; Product Range:RT2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Solder; Contact Voltage VDC:-; Contact Material:Silver Nickel; Coil Resistance:28.8kohm; SVHC:No SVHC (27-Jun-2018); Approvals & Standards:CSA, UL
RTE24110 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: RTE24110 | Internal Number: 1-1393243-4 | TE Connectivity | SCHRACK
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RT2 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = Radial Leads / Mounting Type = Through Hole / Relay Type = Monostable / Coil Voltage - DC V = 110 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance kOhm = 28.8