Phoenix Contact 2903310

Power Relay/Base/Display/Suppressor Module w/Bracket; DPDT; RIF-2; 230VAC In; 2x21
$ 15.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2903310.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.11%

Supply Chain

Country of OriginMainland China
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller7760056058
Industrial Relay Module 2 CO 230VAC 10A Plug-In Connection
Weidmuller7760056076
DRM270730LT, D SERIES RELAY, 2 CO CONTACTS WITH TEST BUTTON, 230VAC, 10A
POWER/SIGNAL RELAY DPDT MOMENTARY 1000mW (COIL) 10A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
POWER/SIGNAL RELAY DPDT MOMENTARY 1200mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; BRACKET MNT
Phoenix Contact2903331
Power Relay/Base/Display/Suppressor Module w/Bracket; DPDT; RIF-1; 230VAC In; 2x21

Descriptions

Descriptions of Phoenix Contact 2903310 provided by its distributors.

Power Relay/Base/Display/Suppressor Module w/Bracket; DPDT; RIF-2; 230VAC In; 2x21
POWER RELAY, DPDT, 8.5A, 250VAC, SOCKET; Contact Configuration: DPDT; Coil Voltage: 230VAC; Contact Current: 8.5A; Product Range: RIF-2 Series; Relay Mounting: DIN Rail; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Quick Connect; Contact Voltage VDC: 250V; Contact Material: Silver Nickel; Coil Resistance: -; SVHC: No SVHC (15-Jan-2019); Approvals & Standards: CSA
Phoenix,Relay module,RIF-2-RPT-LV-230AC/2X21,Phoenix Contact Phoenix Interface relay, RIF-2-RPT-LV-230AC/2X21series, coil voltage 230V AC, Contact configuration DPDT, DIN Guide rail
Preassembled relay module with Push-in connection, consisting of: relay base, power contact relay, plug-in display/interference suppression module, and retaining bracket. Contact switching type: 2 changeover contacts. Input voltage: 230 V AC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG