Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1393243-9

$ 4.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393243-9.

Farnell

Datasheet4 pages11 years ago
Datasheet3 pages20 years ago
Datasheet3 pages17 years ago
Datasheet3 pages15 years ago
Datasheet1 page17 years ago
Datasheet3 pages20 years ago
Datasheet3 pages20 years ago

IHS

Newark

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+3.14%

CAD Models

Download TE Connectivity 7-1393243-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.328
$ 13.952
Stock
1,179,591
20,653
Authorized Distributors
6
6
Relay Type
-
General Purpose
Throw Configuration
DPDT
DPDT
Contact Current Rating
8 A
8 A
Coil Voltage (DC)
230 V
-
Coil Voltage (AC)
172.5 V
230 V
Coil Current
3 mA
3 mA
Max Voltage Rating (AC)
400 V
400 V
Coil Resistance
32.5 kΩ
32.5 kΩ
Coil Power
740 mW
740 mW
Switching Capacity
2 kW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity9-1393243-3
Power Relay, 230VAC 8A DPDT 29mm × 12.7mm × 15.7mm THT
TE Connectivity5-1393243-6
General Purpose Power PCB Electromechanical Relay DPDT 8A 24VDC 886Ohm Through Hole
TE Connectivity7-1393243-8
TE Connectivity Power Relay, RT2 Series, 115VAC Coil, 8A Switching Current, DPDT
Power Relay 24VDC 2c 5A max.400VAC/300VDC 1100Ohm Ag alloy + Au plated, THT FTR-F1CA024V
Power Relay 12VDC 2c 5A max.400VAC/300VDC 270Ohm Ag alloy + Au plated, THT FTR-F1CA012V
Power Relay 24VDC 5A DPDT(29x12.8x16.5)mm THT

Descriptions

Descriptions of TE Connectivity 7-1393243-9 provided by its distributors.

RT2 Series 8 A DPDT 230 VAC PCB Mount Miniature General Purpose Power Relay
Power Relays, Standard, Monostable, AC, .74 VA Coil Power Rating AC, 32500 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power PCB Relay RT2
RELAY, DPDT, 250VAC, 8A; Contact Configuration: DPDT; Coil Voltage: 230VAC; Contact Current: 8A; Product Range: RT2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Sol
RT424730 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: RT424730 | Internal Number: 7-1393243-9 | Alias Number: C83069-000 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT 424730
  • RT-424730
  • RT424730
  • RT424730.