TE Connectivity 1887213-1

Power Relay, Dpdt, 230Vac, 8A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 1887213-1
$ 11.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1887213-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

element14 APAC

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-6.82%

CAD Models

Download TE Connectivity 1887213-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-09-30
LTD Date2023-06-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity3-1415073-1
Relay, RT Package Series, Power, Non Latching, DPDT, 230 VAC, 8 A RoHS Compliant: Yes
TE Connectivity9-1393243-3
Power Relay, 230VAC 8A DPDT 29mm × 12.7mm × 15.7mm THT
TE Connectivity1887213-3
Power Relay, Dpdt, 8A, 240V, Socket Rohs Compliant: Yes |Schrack Te Connectivity 1887213-3
General Purpose Relay DIP Bracket Mount TH 20.8mm(W) × 35.2mm(H)
PanasonicHC2-H-AC24V-F
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount
PanasonicHC2-H-DC24V-F
Power Relay 24VDC 7A DPDT(27.2mm 20.8mm 35.2mm) Socket Automotive
TE Connectivity3-1415073-1
Relay, RT Package Series, Power, Non Latching, DPDT, 230 VAC, 8 A RoHS Compliant: Yes
Weidmuller8869940000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller7760056076
Relay, 2 Form C (NO/NC), 230 V (AC), 16000 Ω, 20 A, 250 V (AC), monostable, 7760056076
Phoenix Contact2903310
Relay, 2 Form C (NO/NC), 230 V (AC), 30 A, 250 V (DC), 250 V (AC), monostable, 2903310
Weidmuller7760056058
Relay, 2 Form C (NO/NC), 230 V (AC), 16000 Ω, 20 A, 250 V (AC), monostable, 7760056058
Power Relay 220/240VAC 7A DPDT(27.2mm 21mm 35.2mm) THT Automotive

Descriptions

Descriptions of TE Connectivity 1887213-1 provided by its distributors.

Power Relay, Dpdt, 230Vac, 8A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 1887213-1
Power Relay 230VAC 8A DPDT(29mm 13mm 26.7mm) Socket
XT SERIES SHRACK, XT SERIES RELAY, INTERFACE PLUG-IN,230 VAC,2 COCONTACTS 8 A, DPDT
Electromechanical Relay DPDT 8A 230VAC 32.5KOhm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 73mW (Coil), 8A (Contact), AC Input, AC Output, Panel Mount
XT Series Interface Plug-In Relay with Test Button and Mechanical Indicator 2-Pole 8 A 2-Form C Contacts (2 CO) 230 VAC 32500 Ohm 32500 Ohm 0.74 VA Silver Nickel Contact
POWER RELAY, DPDT, 230VAC, SOCKET; Contact Configuration:DPDT; Coil Voltage:230VAC; Contact Current:8A; Product Range:XT Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240V; Relay Terminals:Quick Connect; Contact Voltage VDC:-; Contact Material:Silver Nickel; Coil Resistance:32.5kohm; SVHC:No SVHC (15-Jan-2019); Approvals & Standards:UL
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = XT / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Width mm = 13 / Coil Voltage - AC V = 230 / Length mm = 29 / Height mm = 26.7 / Contact Configuration = 2CO / Coil Type = AC / Coil Resistance kOhm = 32.5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1887213-1.
  • XT 484T30
  • XT484T30
  • XT484T30.