Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2R-2-AC230

Omron Omron Intermediate relay, G2Rseries, 230V ac_coil_voltage, switching current3A, DPDT
$ 14.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-2-AC230.

IHS

Datasheet14 pages9 years ago

Omron

RS (Formerly Allied Electronics)

Master Electronics

HQonline

Inventory History

3 month trend:
+58.48%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2022-10-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Electromechanical Relay DPDT 5A 230VAC Through Hole
Universal relay Bracket mounting,Through hole mounting
POWER/SIGNAL RELAY SPDT MOMENTARY 900mW (COIL) 5A (CONTACT) 125VDC (CONTACT) SOCKET MOUNT

Descriptions

Descriptions of Omron G2R-2-AC230 provided by its distributors.

Omron Omron Intermediate relay, G2Rseries, 230V ac_coil_voltage, switching current3A, DPDT
Power Relay | Omron Electronic Components G2R-2 AC230
Power Relay 230VAC 3A DPDT(29mm 13mm 25.5mm) THT
Power/Signal Relay, 2 Form C, DPDT, Momentary, 5A (Contact), 125VDC (Contact), AC Input, Random, AC/DC Output
Electromechanical Relay DPDT 5A 230VAC Through Hole
General Purpose Relays DPDT 5A 230V 26.85KOhm Relay
POWER RELAY, DPDT, 230VAC, 5A, TH;
RELAY GEN PURPOSE DPDT 5A 230V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-2 AC230
  • G2R-2AC230
  • G2R2 AC230
  • G2R2AC230