TE Connectivity 9-1393224-9

Power/Signal Relay, 1 Form B, Momentary, 12VDC (Coil), 230mW (Coil), 8A (Contact), Panel Mount
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393224-9.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+204%

CAD Models

Download TE Connectivity 9-1393224-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity7-1393224-9
Miniature Power PCB Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole
TE Connectivity1393224-9
TE Connectivity RYA31012 Power Signal Relay 1 Form A SPST Momentary
TE Connectivity2-1393224-7
Electromechanical Relay 12VDC 627Ohm 8A SPST-NC (28.5x10.1x12.3)mm THT Miniature PCB Relay
PanasonicDSP1A-DC12V
Relay; 8 A @ 250 VAC, 5 A @ 30 VDC; 12 V; Miniature Power; 25 mA (Nom.); -40 de
Power Relay 12VDC 8A SPST-NO( (24mm 11mm 25mm)) THT
PanasonicADW1112W
DW Series SPST 8 A 12V Single Coil Latching PC Pin Through Hole Power Relay

Descriptions

Descriptions of TE Connectivity 9-1393224-9 provided by its distributors.

Power/Signal Relay, 1 Form B, Momentary, 12VDC (Coil), 230mW (Coil), 8A (Contact), Panel Mount
TE Connectivity RY551012 General Purpose Relay 12V Coil SPST-NO 10A
Electromechanical Relay SPST-NC 8A 12VDC 36Ohm Through Hole
Power Relay 12VDC 8A SPST-NC(28.5mm 10.1mm 12.3mm) THT
Cross Referenced to TE CNTY AMP - Part: AMP9-1393224-9
RY P&B Series General Purpose Power Relay RY551012
功率继电器, SPST-常闭, 8A, 250VAC, TH;
TE Connectivity , RY II, 12V , 8A, -
SHRACK, PCB RELAY SPST-NC 8A 12VDC AGNI
POWER RELAY, SPST-NC, 8A, 250VAC, TH; Contact Configuration: SPST-NC; Coil Voltage: 12VDC; Contact Current: 8A; Product Range: RY Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 627ohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393224-9..
  • RY551012
  • RY551012.