Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393224-7

Power/Signal Relay, 1 Form B, Momentary, 12VDC (Coil), 230mW (Coil), 8A (Contact), Panel Mount
$ 2.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393224-7.

IHS

Datasheet5 pages2 years ago

Newark

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+13.75%

CAD Models

Download TE Connectivity 2-1393224-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity8-1393224-8
Miniature Power PCB Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole
TE Connectivity7-1393224-9
Miniature Power PCB Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole
TE Connectivity1393224-9
Power/Signal Relay, 1 Form A, Spst, Mome; |Schrack Te Connectivity 1393224-9
Power Relay 12VDC 8A SPST-NO( (24mm 11mm 25mm)) THT
FujitsuJS-12M-K
Electromechanical Relay 12VDC 660Ohm 10A SPST-NO (29x10x12.5)mm THT Power Relay
Power Relay 12VDC 10A SPST-NO(29x10x12.5)mm THT

Descriptions

Descriptions of TE Connectivity 2-1393224-7 provided by its distributors.

Power/Signal Relay, 1 Form B, Momentary, 12VDC (Coil), 230mW (Coil), 8A (Contact), Panel Mount
Power Relay, Spst-Nc, 8A, 250Vac, Th; Contact Configuration:spst-Nc; Coil Voltage:12Vdc; Contact Current:8A; Product Range:ry Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:250V; Relay Rohs Compliant: Yes
Special Order: RYA51012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form B SPST-NC Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form B SPST-NC | Electromechanical Relay | Part Number: 2-1393224-7 | Internal Number: 2-1393224-7 | Alias Number: RYA51012 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RYA51012