TE Connectivity 9-1393211-3

15ms 15ms 30A 277V@AC 12V DPDT(2 Form C) 86¦¸ 140mA 277V(Nom) 68.58mm*34.5mm*26.4mm
$ 21.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393211-3.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages22 years ago

Farnell

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-5.95%

CAD Models

Download TE Connectivity 9-1393211-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-1393211-3
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.142A (Coil), 12Vdc (Coil), 1700Mw (Coil), 30A
TE Connectivity9-1393211-1
Relay, 2 Form C (NO/NC), 48 V (DC), 1390 Ω, 30 A, 600 V (AC), monostable, 9-1393211-1
TE Connectivity7-1393211-1
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 120/277AC, T92
TE Connectivity / AMP3-1393211-8
Power Relay 110/120VAC 40(NO)/3(NC)A DPDT(52.32x34.54x30.73)mm THT
RELAY GEN PURPOSE SPST 30A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Schneider Electric300XBXC1-24D
Relay; E-Mech; Power; DPDT; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 300/28AC/DC; Flange Mnt

Descriptions

Descriptions of TE Connectivity 9-1393211-3 provided by its distributors.

15ms 15ms 30A 277V@AC 12V DPDT(2 Form C) 86¦¸ 140mA 277V(Nom) 68.58mm*34.5mm*26.4mm
Power/Signal Relay, DPDT, Momentary, 0.142A (Coil), 12VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Relay, Dpdt, 277Vac, 28Vdc, 30A; Contact Configuration:Dpdt; Coil Voltage:12Vdc; Contact Current:30A; Product Range:T92 Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:277V; Contact Voltage Vdc:- Rohs Compliant: Yes |Potter&brumfield Te Connectivity T92S11D22-12
T92S11D22-12 Relay Type: Standard Coil Magnetic System: Monostable Coil Power Rating DC: 1700 mW Coil Resistance: 86 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable 1700 mW 86 Ω | PCB Power Relay: 40 Amp & Monostable | Part Number: T92S11D22-12 | Internal Number: 9-1393211-3 | TE Connectivity
Switching Current A = 40 / Series = T92 / Switching Voltage - AC V = 600 / Contact Material = AgCdO / Termination Type = Quick Connect Terminal / Mounting Type = Panel Mount / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 34.54 / Length mm = 68.58 / Height mm = 26.42 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance Ohm = 86

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T92S11D22-12
  • T92S11D22-12.