TE Connectivity 9-1393211-1

Relay, 2 Form C (no/nc), 48 V (DC), 1390 Ω, 30 A, 600 V (AC), Monostable, 9-1393211-1
$ 23.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393211-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet4 pages7 years ago
Datasheet5 pages7 years ago
Datasheet8 pages8 years ago

Newark

IHS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+1.68%

CAD Models

Download TE Connectivity 9-1393211-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityT92S11D22-24
POWER - GENERAL PURPOSE RELAYS; Available until stocks are exhausted Alternative available
TE Connectivity7-1393211-1
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 120/277AC, T92
TE Connectivity5-1393211-3
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.142A (Coil), 12Vdc (Coil), 1700Mw (Coil), 30A
PanasonicDS2E-S-DC48V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
Electromechanical Relay Double Pole Double Throw 2A 48 Volt 4Kohm Through Hole
PanasonicJW2SN-DC48V
POWER RELAY, DPDT, 48VDC, 5A, THT; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of TE Connectivity 9-1393211-1 provided by its distributors.

Relay, 2 Form C (NO/NC), 48 V (DC), 1390 Ω, 30 A, 600 V (AC), monostable, 9-1393211-1
Power Relay 48VDC 30A DPDT(52.32mm 34.54mm 30.73mm) THT
Electromechanical Relay DPDT 40(NO)/3(NC)A 48VDC 1.39KOhm Through Hole
Power/Signal Relay, DPDT, Momentary, 0.035A (Coil), 48VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
POWER RELAY, DPDT, 30A, 48VDC, THT; Contact Configuration:DPDT; Coil Voltage:48VDC; Contact Current:30A; Product Range:T92 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Relay Te
T92S11D12-48 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92S11D12-48 | Internal Number: 9-1393211-1 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393211-1 .
  • T92S11D-12-48
  • T92S11D12-48