Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JW2SN-DC48V

POWER RELAY, DPDT, 48VDC, 5A, THT; Available until stocks are exhausted Alternative available
$ 3.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JW2SN-DC48V.

IHS

Datasheet9 pages9 years ago

Electro Sonic

Panasonic

Farnell

element14

Inventory History

3 month trend:
-20.35%

CAD Models

Download Panasonic JW2SN-DC48V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-09-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicJW2SN-B-DC48V
Relay Power General Purpose DPDT 250VAC 48VDC PC Pins Through Hole Carton/Case
PanasonicJW2SN-DC24V
Electromechanical Relay Double Pole Double Throw 5A 24 Volt 1.1Kohm Through Hole
PanasonicJW2SN-DC12V
Electromechanical Relay Double Pole Double Throw 5A 12 Volt 270Ohm Through Hole
Omron Omron Power relay, G2Rseries, 12V dc_coil_voltage, switching current5A, DPDT

Descriptions

Descriptions of Panasonic JW2SN-DC48V provided by its distributors.

POWER RELAY, DPDT, 48VDC, 5A, THT; Available until stocks are exhausted Alternative available
RELAY GEN PURPOSE DPDT 5A 48V | Panasonic Electronic Components JW2SN-DC48V
JW Series 5A DPDT 48 VDC Through Hole Sealed Non-Polarized Miniature Power Relay
IDEAL FOR POWER SUPPLY 2C 5 A POWER RELAY Power/Signal Relay, DPDT, Momentary, 0.011A (Coil), 48VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Relay, Dpdt, 277Vac, 30Vdc, 5A; Contact Configuration:Dpdt; Coil Voltage:48Vdc; Contact Current:5A; Product Range:Jw Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:277V; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic JW2SNDC48V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JW2SNDC48V