Omron G5V-2-DC48

Electromechanical Relay Double Pole Double Throw 2A 48 Volt 4Kohm Through Hole
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-2-DC48.

Factory Futures

Datasheet6 pages24 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+7.04%

CAD Models

Download Omron G5V-2-DC48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Electromechanical Relay DPDT 2A 48VDC 6.4KOhm Through Hole
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
Low Signal Relay 12VDC Coil 8-Blade Terminal 125VAC/DC 2A 2 Poles PCB Mounting DPDT
PanasonicDS2Y-S-DC48V
RELAY GEN PURPOSE DPDT 2A 48V | Panasonic Electronic Components DS2Y-S-DC48V
PanasonicDS2Y-S-DC24V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
PanasonicDS2E-S-DC24V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C

Descriptions

Descriptions of Omron G5V-2-DC48 provided by its distributors.

Electromechanical Relay Double Pole Double Throw 2A 48 Volt 4Kohm Through Hole
Relay; E-Mech; Low Signal; DPDT; Cur-Rtg 0.5/2AAC/ADC; Ctrl-V 48DC; 8 Pin
Relay, Signal, Dpdt, 30Vdc, 2A; |Omron Electronic Components G5V-2 DC48
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage: 48VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: G5V-2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-2 DC48
  • G5V-2DC48
  • G5V2-DC48
  • G5V2DC48